TE Connectivity AMP HPI Series Vertical Board PCB Header, 13 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1000 units)*

£1,007.60

(exc. VAT)

£1,209.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,007.60£1.008

*price indicative

RS Stock No.:
479-300
Distrelec Article No.:
304-50-310
Mfr. Part No.:
1734261-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP HPI

Pitch

1.25mm

Number of Contacts

13

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire to Board High Performance Interconnect (HPI) Connector System

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.25mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity 1.25mm High Performance Interconnect (HPI) connector system combines superior design with versatile functionality, making it a prime choice for diverse applications. This product is meticulously crafted for seamless integration into business and industrial equipment, enhancing connectivity with reliability and performance. It features a compact footprint that maximises PCB real estate while ensuring robust termination options. Its design supports both surface mount technology (SMT) and through-hole configurations, accommodating a wide range of device architectures. The polarized design of this connector prevents misalignment during installation, ensuring consistent and dependable connections throughout its lifespan. Its exceptional ability to handle up to 3.00 Amps makes it suitable for transferring both signal and low-power applications, underscoring its versatility across multiple sectors.

Facilitates easy integration into various electronic systems

Supports both SMT and DIP mounting styles to cater to diverse application needs

Polarized design ensures correct mating with compatible housings

Provides design flexibility with a compact PCB footprint

Equipped with an external locking feature for enhanced mating reliability

Enables efficient space management without compromising on performance

Designed to accommodate a broad AWG range, ensuring compatibility with various wire gauges

Robust construction designed to withstand operational challenges across different sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy