TE Connectivity 2-8749 Series Board PCB Header, 15 Contact(s), 0.1 in Pitch, Unshrouded

Subtotal (1 bag of 70 units)*

£185.00

(exc. VAT)

£222.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£185.00£2.643

*price indicative

RS Stock No.:
476-305
Distrelec Article No.:
304-50-507
Mfr. Part No.:
2-87499-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-8749

Product Type

PCB Header

Pitch

0.1in

Number of Contacts

15

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
MX
The TE Connectivity Connector 15 MODIV HSG SR MRKD .100CL is a wire-to-board receptacle housing designed for 15 positions with a 2.54 mm centreline pitch. It features a crimp termination method, a single-row configuration, and is made from thermoplastic material. This connector is ideal for signal circuit applications, offering reliable insulation resistance and dielectric withstanding voltage.

Designed to ensure compatibility with a range of modular connections

Constructed from low halogen content materials for environmental safety

Offers a unique solution in applications requiring efficient space utilisation

Facilitates quick and straightforward assembly saving time in production

Backed by comprehensive compliance documentation for regulatory peace of mind

Tailored for high density wiring applications maximising operational efficiency

Engineered to withstand challenging operational conditions for enhanced durability

Related links