TE Connectivity AMPMODU Series Vertical PCB PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-055
Distrelec Article No.:
304-53-879
Mfr. Part No.:
215309-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Fibreglass Polyester

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Tail Pin Length

3.1mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The TE Connectivity Mount Receptacle is designed for efficient board-to-board connectivity, showcasing a vertical orientation and accommodating four positions. Crafted for durability and reliability, it features a gold-plated contact area for enhanced conductivity and performance. With its 2.54 mm centreline spacing, this receptacle is ideal for applications requiring precise alignment and space efficiency. Its construction includes a closed entry housing, ensuring secure contact engagement while protecting internal components. This versatile connector is compatible with the AMPMODU HV-100/HV-190 series, making it an excellent choice for a wide range of PCB assembly tasks across various industries.

Designed for board-to-board connections, ensuring dependable signal integrity

Vertical orientation facilitates easy mounting on PCBs

Gold plating on contacts enhances electrical performance and longevity

Supports configurations with four positions, allowing for flexible application in complex systems

Constructed from high-quality polyester for superior durability and performance

Closed entry housing provides protection against unwanted contact interference

Compatible with multiple AMPMODU series components for versatile integration

Facilitates through-hole soldering for secure and stable attachment

Compact design helps optimise space on printed circuit boards

Rated for operating temperatures between -65°C to 125°C, ensuring reliable performance under diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy