TE Connectivity 171825 Series Vertical Board PCB Header, 9 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-077
- Distrelec Article No.:
- 304-51-596
- Mfr. Part No.:
- 171825-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£175.09
(exc. VAT)
£210.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.09 | £0.875 |
*price indicative
- RS Stock No.:
- 475-077
- Distrelec Article No.:
- 304-51-596
- Mfr. Part No.:
- 171825-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 171825 | |
| Current | 5A | |
| Pitch | 5mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 5mm | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 7.5mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 171825 | ||
Current 5A | ||
Pitch 5mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 5mm | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Mating Pin Length 7.5mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously designed for vertical installation, providing a robust wire-to-board connection. Its sophisticated engineering ensures reliable performance across a range of electronic applications, ensuring that your devices maintain optimal connectivity. Featuring a 9-position configuration with a 5 mm centreline, this header is ideal for high-density applications where space is at a premium. The partial shrouding and solder-through-hole design enhance durability and signal integrity, making it suitable for both commercial and industrial use. With a natural colour finish, it seamlessly integrates into a variety of circuit designs, providing a versatile solution for your connectivity needs.
Optimised for vertical PCB applications, enhancing layout flexibility
Partially shrouded design offers increased protection to contacts
Reliable soldering mechanism ensures secure connections
Constructed from high-quality materials for long-lasting performance
Designed to operate within a wide temperature range, accommodating diverse environments
Meets industry standards, ensuring compliance and confidence in quality
Related links
- TE Connectivity 171825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 1 mm Pitch Shrouded
