TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-964
- Distrelec Article No.:
- 304-50-574
- Mfr. Part No.:
- 215309-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 150 units)*
£170.96
(exc. VAT)
£205.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £170.96 | £1.14 |
*price indicative
- RS Stock No.:
- 469-964
- Distrelec Article No.:
- 304-50-574
- Mfr. Part No.:
- 215309-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.1mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.1mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mount receptacle exemplifies cutting-edge design for board-to-board connections. Engineered for reliability and performance, this vertical connector is ideal for a variety of applications requiring secure and efficient electrical connectivity. With its robust construction and quality materials, it accommodates six positions and promotes ease of assembly, making it an essential component for modern electronics. The through-hole soldering method ensures durability, while its compact design optimally saves space on the PCB. Suitable for diverse operating environments, this product offers extended temperature resilience and compliance with stringent industry standards.
Designed for vertical orientation, facilitating space-saving installation
Comes with a closed entry housing for enhanced contact protection
Made from high-quality polyester for superior durability and resilience
Features stackability for flexible and versatile application configurations
Utilises gold plating in the contact mating area for reliable electrical connectivity
Allows for efficient assembly with through-hole solder termination
Configured to endure a wide operational temperature range
Offers significant PCB retention with solder tails for secure mounting
Exceeds standard flammability ratings for added safety in applications
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
