TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 20 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-475
- Distrelec Article No.:
- 304-50-377
- Mfr. Part No.:
- 178328-5
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£192.42
(exc. VAT)
£230.90
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 July 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £192.42 | £6.414 |
*price indicative
- RS Stock No.:
- 469-475
- Distrelec Article No.:
- 304-50-377
- Mfr. Part No.:
- 178328-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 3.81mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 3.81mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Related links
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
