TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-648
- Distrelec Article No.:
- 304-50-442
- Mfr. Part No.:
- 2-1445088-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 250 units)*
£206.48
(exc. VAT)
£247.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £206.48 | £0.826 |
*price indicative
- RS Stock No.:
- 467-648
- Distrelec Article No.:
- 304-50-442
- Mfr. Part No.:
- 2-1445088-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.89mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.89mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a robust connection for wire-to-board applications with its right-angle orientation and fully shrouded design. Crafted from high-quality materials to ensure durability, this connector facilitates efficient electrical performance. Its compact size suits a variety of PCB layouts, making it an ideal choice for space-constrained environments. With gold plating and secure mating features, your connections remain reliable under demanding conditions. Designed specifically for straightforward installation, it ensures optimal thermal and electrical conductivity while maximising board space usage. Integrated within the Micro MATE-N-LOK series, this header exemplifies precision engineering and reflects the high standards associated with top-tier electronic components.
Optimised for ease of installation in tight spaces
Features a secure locking tab to ensure a dependable connection
Provides superior electrical performance with minimal resistance
Constructed from high-temperature nylon for enhanced durability
Offers polarisation features that simplify mating alignment
Compatible with a range of receptacles for versatile application
Allows for reliable operation in temperatures up to 105 °C
Emphasises low halogen content, supporting environmental initiatives
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
