TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 474-592
- Mfr. Part No.:
- 201692-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£192.93
(exc. VAT)
£231.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £192.93 |
*price indicative
- RS Stock No.:
- 474-592
- Mfr. Part No.:
- 201692-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | Connectors | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connectors | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing plug crimp connector is designed for robust cable-to-cable and cable-to-panel applications, offering a reliable connection in a diverse range of environments. Constructed from durable phenolic GF material, it features a sleek black finish and is engineered for a variety of wire sizes, accommodating both power and signal circuits seamlessly. This product combines versatility with high-performance capability, ensuring efficient operation at operating voltages up to 250 VAC. Its thoughtful design includes an adequate number of signal and power positions, making it an ideal choice for industries requiring dependable connectivity solutions.
Designed for crimp termination methods, ensuring secure wire connections
Supports both cable-to-cable and cable-to-panel configurations for flexibility
Handles a wide range of operating temperatures, enhancing durability in various conditions
Equipped with a panel mount feature for secure installation
Positioned for ease of use with a practical row-to-row spacing
Manufactured to comply with stringent industry standards for safety and reliability
Low halogen content makes it suitable for environmentally conscious applications
Supports a diverse range of wire sizes for maximum compatibility across projects
Supports both cable-to-cable and cable-to-panel configurations for flexibility
Handles a wide range of operating temperatures, enhancing durability in various conditions
Equipped with a panel mount feature for secure installation
Positioned for ease of use with a practical row-to-row spacing
Manufactured to comply with stringent industry standards for safety and reliability
Low halogen content makes it suitable for environmentally conscious applications
Supports a diverse range of wire sizes for maximum compatibility across projects
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Housing Receptacle for use with Wire And Cable
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Power Double Lock
- TE Connectivity White Pin Hood for use with Connectors