- RS Stock No.:
- 113-5136
- Mfr. Part No.:
- FLK-1662 UK
- Brand:
- Fluke
35 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,246.00
(exc. VAT)
£1,495.20
(inc. VAT)
Units | Per unit |
1 + | £1,246.00 |
- RS Stock No.:
- 113-5136
- Mfr. Part No.:
- FLK-1662 UK
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fluke 1662 Multifunction Installation Testers
Keep an eye on the electrical performance of your industrial equipment with the 1662 multifunction tester from FLUKE. It monitors values including voltage, continuity, and earth fault currents to ensure the safe installation of machinery. Results are displayed on a large LCD screen, and LED illumination means you're never left in the dark when checking measured results. Thanks to a voltage measurement range between 100 and 1000V, this jack of many trades handles both light-duty and heavy-duty applications.
The Fluke 1662 is part of the Fluke 1660 series and is a multifunction installation tester with an insulation test voltage of 100V, 250V, 500V, 1000V and calibrated by RS. The Fluke 1662 ensures safe and correct installation of fixed wiring to meet the necessary requirements. Their anti-trip technology ensures accurate and consistent testing results, preventing unwanted tripping of RCDs and disrupting the testing process.
The1662 tester is reliable and provides all the basic testing power you need for day-in, day-out installation testing. It is easy to use and tests all local regulations. The autotest feature reduces test time as it performs five required installation tests in one sequence, including selectable Type A, AC, and RCD autotest. It reduces the number of manual connections, decreases the possibility of making errors, and reduces test time up to 40% from previous Fluke models.
The Fluke 1662 is part of the Fluke 1660 series and is a multifunction installation tester with an insulation test voltage of 100V, 250V, 500V, 1000V and calibrated by RS. The Fluke 1662 ensures safe and correct installation of fixed wiring to meet the necessary requirements. Their anti-trip technology ensures accurate and consistent testing results, preventing unwanted tripping of RCDs and disrupting the testing process.
The1662 tester is reliable and provides all the basic testing power you need for day-in, day-out installation testing. It is easy to use and tests all local regulations. The autotest feature reduces test time as it performs five required installation tests in one sequence, including selectable Type A, AC, and RCD autotest. It reduces the number of manual connections, decreases the possibility of making errors, and reduces test time up to 40% from previous Fluke models.
Features and Benefits
• Light weight of 1.3kg for easy handling during operation
• IP40 rating means it's finger-safe and is protected against objects larger than 1mm
• Integrated Auto Test feature reduces the chance of errors in measurement
• Battery-powered to eliminate the need for a wired energy source
• Tests voltage trms (ac and dc) and frequency
• Checks wiring polarity to detect broken PE and N wires
• Measures insulation resistance and loop and line resistance
• Measures motor windings with continuity test
• Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
• RCD trip time
• Includes a phase sequence indicator
• Illuminated display
• Heavy duty mains cord with single input connector
• Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
• IP40 rating means it's finger-safe and is protected against objects larger than 1mm
• Integrated Auto Test feature reduces the chance of errors in measurement
• Battery-powered to eliminate the need for a wired energy source
• Tests voltage trms (ac and dc) and frequency
• Checks wiring polarity to detect broken PE and N wires
• Measures insulation resistance and loop and line resistance
• Measures motor windings with continuity test
• Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
• RCD trip time
• Includes a phase sequence indicator
• Illuminated display
• Heavy duty mains cord with single input connector
• Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
Applications
The Fluke 1662 Multifunction Installation Testers offer a comprehensive suite of testing capabilities, catering to a wide range of applications. These versatile tools seamlessly perform continuity resistance testing, insulation resistance testing, loop impedance testing, residual current device (RCD) testing, earth electrode resistance testing, phase rotation testing, and voltage testing. Areas include:
• Robotics and automation systems
• Process and packaging industry
• Building maintenance
• Robotics and automation systems
• Process and packaging industry
• Building maintenance
Certifications
CSA certified
CE certified
IP40 rated
EC/EN61557-1
IEC60364
IEC/EN61557-7
CE certified
IP40 rated
EC/EN61557-1
IEC60364
IEC/EN61557-7
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Supplied with
The Fluke 1662 comes with:
AA batteries
Hard carrying case
Padded carrying and waist strap
Remote control probe and lead
Adapter
Heavy duty mains cord
Test leads
AA batteries
Hard carrying case
Padded carrying and waist strap
Remote control probe and lead
Adapter
Heavy duty mains cord
Test leads
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Loop Impedance Test Type | Phase to Earth, Phase to Neutral |
Automatic RCD Test | Yes |
Model Number p | 1662 |
RCD Ramp Test | Yes |
Non-Tripping | No |
Insulation Test Voltage | 100 V, 250 V, 500 V, 1000V |
Maximum Voltage Measurement | 500V ac/dc |
Test Type | Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity |
Downloadable Data | Yes |
Continuity Test Current | 10mA |
RCD Test Type | A, AC |
Remote Switch Mode | Yes |
IP Rating | IP40 |
Test Standards | IEC 60364 |
Safety Category | CAT III 500 V, CAT IV 300 V |
Battery Type | AA |
Voltage Measurement Range | 100 → 1000V |
Safety Category Voltage | 300 V, 500 V |
Maximum Continuity Resistance | 2000Ω |
Plug Type | UK |
Safety Category Level | CAT III, CAT IV |
Weight | 1.3 (with Battery)kg |
Width | 250mm |
Power Source | Battery |
Minimum Continuity Resistance | 20Ω |
Dimensions | 100 x 250 x 125mm |
Length | 100mm |
Height | 125mm |
Related links
- Fluke 1663 Multifunction Tester Earth Resistance Measurement With...
- Megger MFT1731 Multifunction Tester Earth Resistance Measurement...
- Megger MFT1731 Multifunction Tester Earth Resistance Measurement...
- Fluke 1662 Multifunction Tester 250 V 1000 V
- Fluke 1664FC Multifunction Tester 100 V 500 V Earth Resistance...
- Megger MFT1731 Multifunction Tester Earth Resistance Measurement...
- Fluke 1662 UK FTT Electrical Installation Tester Bundle 250 V 1000 V
- Fluke 1662 Multifunction Tester, 100V UKAS Calibration