TE Connectivity 2195846-4 PCB Multiband Antenna, 3G (UTMS), 4G (LTE), 5G, NB-IoT
- RS Stock No.:
- 237-8083
- Mfr. Part No.:
- 2195846-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.90
(exc. VAT)
£13.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 265 unit(s) ready to ship
- Plus 999,999,730 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £2.18 | £10.90 |
10 - 20 | £2.03 | £10.15 |
25 - 45 | £1.886 | £9.43 |
50 + | £1.758 | £8.79 |
*price indicative
- RS Stock No.:
- 237-8083
- Mfr. Part No.:
- 2195846-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 3G (UTMS), 4G (LTE), 5G, NB-IoT | |
Frequency Range | 0.698 → 0.960 GHz, 1.42 → 1.630 GHz, 1.710 → 2.7 GHz, 3.2 → 3.8 GHz, 4.4 → 5.0 GHz, 5.15 → 5.875 GHz, 5.925 → 7.125 GHz | |
Antenna Physical Form | PCB | |
Antenna Mounting Type | Adhesive | |
Internal/External | Internal | |
Gain | 4.5dBi | |
Antenna Directivity | Omnidirectional | |
Physical Form | PCB | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 3G (UTMS), 4G (LTE), 5G, NB-IoT | ||
Frequency Range 0.698 → 0.960 GHz, 1.42 → 1.630 GHz, 1.710 → 2.7 GHz, 3.2 → 3.8 GHz, 4.4 → 5.0 GHz, 5.15 → 5.875 GHz, 5.925 → 7.125 GHz | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type Adhesive | ||
Internal/External Internal | ||
Gain 4.5dBi | ||
Antenna Directivity Omnidirectional | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2195846-4 is an 5G/4G/3G/2G, NB-IoT, Cat-M,GNSS, Wi-Fi 6E world band combination antenna, it has 698MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer Cabled FPC antenna. WLAN Antennas feature a omnidirectional coverage.
Adhesive backing on the FPC simplifies mounting within the device
Omnidirectional coverage
Cabled FPC antenna
Uses MetaSpan technology for World band coverage for 3G, 4G, 5G, NB-IoT and Cat-M
Wi-Fi 6E triple band, Bluetooth, ZigBee and GNSS L1 included
Di
Omnidirectional coverage
Cabled FPC antenna
Uses MetaSpan technology for World band coverage for 3G, 4G, 5G, NB-IoT and Cat-M
Wi-Fi 6E triple band, Bluetooth, ZigBee and GNSS L1 included
Di
Related links
- TE Connectivity 2195846-4 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195846-8 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195851-1 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195852-1 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- Siretta DELTA35/SMAM/S/36 Stubby WiFi Antenna with SMA Male Connector 4G (LTE) NB-IoT
- Siretta DELTA35/SMAM/RP/S/36 Stubby WiFi Antenna with SMA Male RP Connector 4G (LTE) NB-IoT
- Linx ANT-5GWWS5-SMA Blade Multiband Antenna with SMA Male Connector 3G (UTMS) 5G NB IoT