TE Connectivity 2195846-4 PCB Multiband Antenna, 3G (UTMS), 4G (LTE), 5G, NB-IoT

Bulk discount available

Subtotal (1 bag of 50 units)*

£92.85

(exc. VAT)

£111.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 999,999,700 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.857£92.85
100 - 200£1.671£83.55
250 - 450£1.504£75.20
500 - 950£1.428£71.40
1000 +£1.391£69.55

*price indicative

RS Stock No.:
237-8082
Mfr. Part No.:
2195846-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

3G (UTMS), 4G (LTE), 5G, NB-IoT

Frequency Range

0.698 → 0.960 GHz, 1.42 → 1.630 GHz, 1.710 → 2.7 GHz, 3.2 → 3.8 GHz, 4.4 → 5.0 GHz, 5.15 → 5.875 GHz, 5.925 → 7.125 GHz

Internal/External

Internal

Antenna Physical Form

PCB

Antenna Mounting Type

Adhesive

Gain

4.5dBi

Antenna Directivity

Omnidirectional

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity 2195846-4 is an 5G/4G/3G/2G, NB-IoT, Cat-M,GNSS, Wi-Fi 6E world band combination antenna, it has 698MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer Cabled FPC antenna. WLAN Antennas feature a omnidirectional coverage.

Adhesive backing on the FPC simplifies mounting within the device
Omnidirectional coverage
Cabled FPC antenna
Uses MetaSpan technology for World band coverage for 3G, 4G, 5G, NB-IoT and Cat-M
Wi-Fi 6E triple band, Bluetooth, ZigBee and GNSS L1 included
Di

Related links