TE Connectivity TRA6927M3PB-001 Stubby Multiband Antenna with Type N Female Connector, 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 209-7297
- Mfr. Part No.:
- TRA6927M3PB-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£40.66
(exc. VAT)
£48.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £40.66 |
5 + | £39.85 |
*price indicative
- RS Stock No.:
- 209-7297
- Mfr. Part No.:
- TRA6927M3PB-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 3G (UTMS), 4G (LTE) | |
Frequency Range | 698 → 960 MHz, 1710 → 2700 MHz | |
Connector Type | Type N Female | |
Gain | 3dBi | |
Antenna Physical Form | Stubby | |
Antenna Mounting Type | Ceiling | |
Internal/External | External, Internal | |
Series | Phantom | |
Antenna Directivity | Omnidirectional | |
Includes Lead | No | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 3G (UTMS), 4G (LTE) | ||
Frequency Range 698 → 960 MHz, 1710 → 2700 MHz | ||
Connector Type Type N Female | ||
Gain 3dBi | ||
Antenna Physical Form Stubby | ||
Antenna Mounting Type Ceiling | ||
Internal/External External, Internal | ||
Series Phantom | ||
Antenna Directivity Omnidirectional | ||
Includes Lead No | ||
- COO (Country of Origin):
- MY
The TE Connectivity 4G / 3G multi-band phantom antenna. It is mechanically robust for both indoor and outdoor applications. The antenna is ideal for both ceiling and surface mount applications.
It has maximum gain of 5.5dBi
Frequency bands are 698-960MHz, and 1710-2700MHz
Polarization is vertical
Connector is type N Female
Impedance is 50Ω
VSWR is less than 2.5:1.0
Frequency bands are 698-960MHz, and 1710-2700MHz
Polarization is vertical
Connector is type N Female
Impedance is 50Ω
VSWR is less than 2.5:1.0
Related links
- TE Connectivity TRA6927M3PB-001 Stubby Multiband Antenna with Type N Female Connector 4G (LTE)
- TE Connectivity TRA6927M3PBN-001 Stubby Multiband Antenna with Type N Female Connector 4G (LTE)
- TE Connectivity TRA6927M3PW-001 Stubby Multiband Antenna 4G (LTE)
- TE Connectivity TRA6927M3PWN-001 Stubby Multiband Antenna 4G (LTE)
- Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector 4G (LTE)
- Siretta OSCAR420/0.4M/NTYPEF/S/S/19 Whip Multiband Antenna with N Type Connector 4G (LTE), WiFi
- Siretta TANGO47/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector 4G (LTE), GPS
- CTi LTEB/SMA Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)