Eaton 2.5A, 4 A PKZM 0 Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C
- RS Stock No.:
- 866-1303
- Mfr. Part No.:
- 265338 PKZM0-4/AK
- Brand:
- Eaton
Subtotal (1 unit)*
£118.39
(exc. VAT)
£142.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.39 |
*price indicative
- RS Stock No.:
- 866-1303
- Mfr. Part No.:
- 265338 PKZM0-4/AK
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2.5, 4A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | PKZM 0 | |
| Sensing Type | Current Transformer | |
| Overall Length | 45mm | |
| Overall Width | 93mm | |
| Overall Depth | 94mm | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660 Part 102, IEC/EN 60947-4-1, RoHS | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2.5, 4A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series PKZM 0 | ||
Sensing Type Current Transformer | ||
Overall Length 45mm | ||
Overall Width 93mm | ||
Overall Depth 94mm | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660 Part 102, IEC/EN 60947-4-1, RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton Motor Protection Circuit Breaker, 4A Current Rating, 690V AC Voltage Rating - XT Series - 265338 PKZM0-4/AK
Safeguard your industrial motors from overloads and short circuits with this robust circuit breaker from Eaton. It can be used for motors with power ratings as high as 4kW, so it's suitable for heavy-duty applications. Compact dimensions of 93 (height) x 45 (width) x 94mm (depth) make it a practical choice for setups where space is tight. As it has a rotary handle to reset it after trips, this circuit breaker is easy to operate. The handle has space for an extra lock, so you can comply with full Lockout/Tagout procedures during maintenance.
• IP20 rating indicates the device is finger-safe and protected from tools larger than 12mm in size
• Broad operating temperature range of -25°C to +55°C for use in demanding conditions
• Minimal heat dissipation of 1.78W for energy-efficiency
• Rated impulse withstand voltage of 6kV AC to handle sudden voltage surges without damage
Is this circuit breaker waterproof?
No, this circuit breaker isn't protected against water and should be kept away from any sources of moisture to prevent damage.
Manual Motor Protector
The professional XT series of manual motor protectors from Eaton feature a push-button or rotary ON/OFF manual disconnect, class 10 adjustable bi-metallic overload relay and fixed magnetic short circuit trip capability in one compact unit.
Features:
Rated Operational Current Up to 25 A
Switching Capacity 50 kA/415 V
Short Circuit Release, Fixed Setting to 14 x I
Overload Release, Adjustable 0.6 — 1 x I
Single-Phasing Sensitive
Eaton XT Series
Note
Eaton formerly known as Moeller
