Vishay SQ Rugged Type P-Channel MOSFET, 50 A, 30 V Enhancement, 3-Pin TO-252 SQD45P03-12_GE3
- RS Stock No.:
- 819-3933
- Mfr. Part No.:
- SQD45P03-12_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£12.10
(exc. VAT)
£14.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,870 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.21 | £12.10 |
| 100 - 240 | £0.968 | £9.68 |
| 250 - 490 | £0.847 | £8.47 |
| 500 - 990 | £0.726 | £7.26 |
| 1000 + | £0.653 | £6.53 |
*price indicative
- RS Stock No.:
- 819-3933
- Mfr. Part No.:
- SQD45P03-12_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SQ Rugged | |
| Package Type | TO-252 | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.017Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 71W | |
| Typical Gate Charge Qg @ Vgs | 55.3nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SQ Rugged | ||
Package Type TO-252 | ||
Mount Type PCB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.017Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 71W | ||
Typical Gate Charge Qg @ Vgs 55.3nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Length 6.73mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD19P06-60L_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC SQ4431EY-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
