Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET, 3.8 A, 20 V Enhancement, 8-Pin ChipFET SI5935CDC-T1-GE3
- RS Stock No.:
- 818-1352
- Mfr. Part No.:
- SI5935CDC-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 818-1352
- Mfr. Part No.:
- SI5935CDC-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | ChipFET | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 156mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | 150°C | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Power Dissipation Pd | 3.1W | |
| Maximum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type ChipFET | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 156mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature 150°C | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Power Dissipation Pd 3.1W | ||
Maximum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Height 1.1mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
