Vishay TrenchFET Type P-Channel MOSFET, 12 A, 12 V Enhancement, 6-Pin SC-70 SIA447DJ-T1-GE3
- RS Stock No.:
- 787-9288
- Mfr. Part No.:
- SIA447DJ-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,060 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.272 | £2.72 |
| 100 - 490 | £0.258 | £2.58 |
| 500 - 990 | £0.232 | £2.32 |
| 1000 - 2490 | £0.142 | £1.42 |
| 2500 + | £0.13 | £1.30 |
*price indicative
- RS Stock No.:
- 787-9288
- Mfr. Part No.:
- SIA447DJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | SC-70 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 71mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 19W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type SC-70 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 71mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 19W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Automotive Standard No | ||
P-Channel MOSFET, TrenchFET Gen III, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SC-70
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SIA461DJ-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 6-Pin PowerPAK SC-70 SIA5213DJ-T1-GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP
