Vishay E Type N-Channel MOSFET, 47 A, 600 V Enhancement, 3-Pin TO-247 SiHG47N60E-GE3
- RS Stock No.:
- 768-9332
- Mfr. Part No.:
- SiHG47N60E-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.85 |
| 10 - 24 | £6.82 |
| 25 - 49 | £6.28 |
| 50 - 99 | £5.50 |
| 100 + | £4.94 |
*price indicative
- RS Stock No.:
- 768-9332
- Mfr. Part No.:
- SiHG47N60E-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 64mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 357W | |
| Typical Gate Charge Qg @ Vgs | 147nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 64mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 357W | ||
Typical Gate Charge Qg @ Vgs 147nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor
The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).
Features
Low figure-of-merit (FOM) RDS(on) x Qg
Low input capacitance (Ciss)
Low on-resistance (RDS(on))
Ultra-low gate charge (Qg)
Fast switching
Reduced switching and conduction losses
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW44N65EF-GE3
- Vishay E Type N-Channel MOSFET 600 V, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 600 V, 3-Pin TO-263 SIHB053N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG30N60E-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
