Vishay IRFR420 Type N-Channel Power MOSFET, 2.4 A, 500 V Enhancement, 3-Pin TO-252 IRFR420TRPBF
- RS Stock No.:
- 710-4657
- Mfr. Part No.:
- IRFR420TRPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£8.82
(exc. VAT)
£10.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.882 | £8.82 |
| 100 - 240 | £0.863 | £8.63 |
| 250 - 490 | £0.75 | £7.50 |
| 500 - 990 | £0.714 | £7.14 |
| 1000 + | £0.582 | £5.82 |
*price indicative
- RS Stock No.:
- 710-4657
- Mfr. Part No.:
- IRFR420TRPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IRFR420 | |
| Package Type | TO-252 | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 42W | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IRFR420 | ||
Package Type TO-252 | ||
Mount Type Through Hole, Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 42W | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Height 2.39mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFR420 Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-252
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK IRFU420PBF
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- Infineon CoolMOS C6 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R2K0C6ATMA1
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD3NK60ZT4
- Infineon CoolMOS C6 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP IRFIB7N50APBF
