Vishay IRF830A Type N-Channel Power MOSFET, 5 A, 500 V Enhancement, 3-Pin TO-220AB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 409 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
  • Plus 615 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.49
10 - 49£2.24
50 +£2.02

*price indicative

Packaging Options:
RS Stock No.:
542-9434
Distrelec Article No.:
171-16-197
Mfr. Part No.:
IRF830APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

500V

Series

IRF830A

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.4Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

74W

Typical Gate Charge Qg @ Vgs

24nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

10.41mm

Height

9.01mm

Width

4.7mm

Automotive Standard

No

Vishay IRF830A Series Power MOSFET, 500V Maximum Drain Source Voltage, 5A Maximum Continuous Drain Current - IRF830APBF


This power MOSFET is a through-hole N-channel enhancement device designed for high-voltage switching in industrial electronics. It is intended for applications where robust drain-to-source voltage handling and moderate current capacity are required, providing a Compact solution for power switching on heatsinked assemblies.

Features and Benefits:


• 500V Vds enables high-voltage switching in industrial circuits • 5A continuous drain current supports steady load operation • 1.4Ω Rds(on) minimises conduction losses under load • 74W maximum power dissipation for effective thermal handling • 24nC typical gate charge allows predictable switching behaviour • Vgs ±30V rating protects gate under control-signal excursions

Applications


• Suitable for high-voltage motor drive front-ends • Ideal for switch-mode power supplies in industrial equipment • Used for power conversion modules requiring through-hole mounting • Can be used for relay-replacement switching in control panels

What mounting method is required for reliable heat removal?


The device is supplied in a TO-220AB package for through-hole installation and benefits from a heatsink attached to the tab to achieve rated power dissipation.

How does the gate charge affect switching performance?


A typical gate charge of 24nC at rated conditions determines required driver strength and influences switching losses and rise/fall times in high-speed applications.

What temperature range can it operate within?


The component is rated to function from -55°C up to 150°C, allowing use across harsh industrial thermal environments.

What protection should be considered for gate and drain overstress?


Designers should include gate protection to remain within ±30V and implement snubbing or clamp networks to limit transients on the drain at high voltages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy