Vishay Type N-Channel MOSFET, 15 A, 30 V SO-8
- RS Stock No.:
- 256-7440
- Mfr. Part No.:
- SQ4410EY-T1_GE3
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£1,642.50
(exc. VAT)
£1,970.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.657 | £1,642.50 |
*price indicative
- RS Stock No.:
- 256-7440
- Mfr. Part No.:
- SQ4410EY-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor automotive N-channel 30 V (D-S) 175 °C mosfet 15A (Tc) 5W (Tc) have surface mount with 8-SOIC package type.
TrenchFET power mosfet
AEC-Q101 qualified
100 % Rg and UIS tested
Related links
- Vishay Type N-Channel MOSFET 30 V SO-8 SQ4410EY-T1_GE3
- Vishay Type N-Channel MOSFET 60 V PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK (8x8LR)
- Vishay SQ Rugged Type N-Channel MOSFET 40 V Enhancement, 5-Pin SO-8
- Vishay Type N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW
- Vishay Type N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW
- Vishay Type N-Channel MOSFET 40 V Depletion, 8-Pin PowerPAK 1212-8SLW
