Vishay Type P, Type N-Channel MOSFET, 4 A, 20 V, 8-Pin ChipFET
- RS Stock No.:
- 256-7372
- Mfr. Part No.:
- SI5513CDC-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£495.00
(exc. VAT)
£594.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.165 | £495.00 |
*price indicative
- RS Stock No.:
- 256-7372
- Mfr. Part No.:
- SI5513CDC-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | ChipFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type ChipFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor mosfet array N and P-channel 20V 4A, 3.7A 3.1W surface mount 1206-8 chipFET halogen-free according to IEC 61249-2-21 definition.
TrenchFET power mosfets
100 % Rg tested
Compliant to RoHS directive 2002/95/EC
Related links
- Vishay Type P 4 A 8-Pin ChipFET SI5513CDC-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET
- Vishay Type N-Channel MOSFET 30 V, 8-Pin ChipFET
- Vishay Type N 4 A, 30 V 1206-8 ChipFET
- Vishay Type N-Channel MOSFET 20 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET
- Vishay Si5419DU Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP
