Vishay Type N-Channel MOSFET, 25 A, 40 V, 8-Pin PowerPAK ChipFET SI5448DU-T1-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£12.675

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.507£12.68
50 - 75£0.497£12.43
100 - 225£0.379£9.48
250 - 975£0.372£9.30
1000 +£0.286£7.15

*price indicative

Packaging Options:
RS Stock No.:
256-7367
Mfr. Part No.:
SI5448DU-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK ChipFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

0.85mm

Automotive Standard

No

The Vishay Semiconductor N-channel mosfet surface mount powerPAK chipfet single.

TrenchFET gen IV power mosfet

100 % Rg and UIS tested

Thermally enhanced powerPAK chipFET package

Compact footprint area less than 6.09 mm2

Thin 0.8 mm profile

56 % lower RDS(ON) than the prior generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy