Vishay Si4948BEY Type N-Channel MOSFET, 2.4 A, 60 V, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

£1,035.00

(exc. VAT)

£1,242.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.414£1,035.00

*price indicative

RS Stock No.:
256-7362
Mfr. Part No.:
SI4948BEY-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

60V

Series

Si4948BEY

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4Ω

Typical Gate Charge Qg @ Vgs

14.5nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS 2002/95/EC, IEC 61249-2-21

Height

1.75mm

Automotive Standard

No

Vishay Si4948BEY Series MOSFET, -60V Drain Source Voltage, -2.4A Continuous Drain Current - SI4948BEY-T1-E3


This MOSFET is a P‑channel surface‑mount transistor designed for switching and power‑control tasks in electronic systems. It operates within a wide temperature envelope and is intended for use on Compact boards where an SOIC package and moderate power handling are required. The device suits engineers needing a P‑channel option with specific gate charge and thermal limits for circuit‑level design.

Features and Benefits:


• P‑channel device supporting negative drain‑source voltage for high‑side switching • Rated drain‑source voltage of -60V enabling elevated voltage applications • Maximum continuous drain current -2.4A allowing moderate load handling • Low on‑resistance 0.15Ω reducing conduction losses • Typical gate charge 14.5nC facilitating predictable switching behaviour • Power dissipation 1.4W managing thermal budget in confined layouts

Applications


• Suitable for high‑side switches in motor control modules • Ideal for load disconnects in power management circuits • Used for reverse polarity protection in supply rails • Can be used for battery management and charging control • Suitable for SMD assemblies requiring Compact P‑channel transistors

What gate voltage limits should be observed during design?


The gate‑source voltage must not exceed ±20V to prevent gate oxide stress and ensure reliable operation.

How does the device behave at elevated temperatures?


It is specified to operate up to 175°C maximum, so designers should account for derating of current and power with temperature rise.

What package and pin count are available for PCB layout considerations?


The component is supplied in an SOIC‑8 package with eight pins, suitable for standard SMD footprint designs.

Which standards relate to material and process acceptability?


The component complies with RoHS 2002/95/EC and follows IEC 61249‑2‑21 material specifications.

What forward voltage or body diode characteristic is indicated?


A forward voltage of -1.2V is specified for the intrinsic diode conduction behaviour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy