Vishay Type P-Channel MOSFET, 7.9 A, 20 V, 6-Pin TSOP-6 SI3460DDV-T1-GE3
- RS Stock No.:
- 256-7357
- Mfr. Part No.:
- SI3460DDV-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.425
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,525 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.177 | £4.43 |
| 50 - 75 | £0.174 | £4.35 |
| 100 - 225 | £0.135 | £3.38 |
| 250 - 975 | £0.132 | £3.30 |
| 1000 + | £0.108 | £2.70 |
*price indicative
- RS Stock No.:
- 256-7357
- Mfr. Part No.:
- SI3460DDV-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 7.9A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 7.9A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 20 V 7.9A (Tc) 1.7W (Ta), 2.7W (Tc) surface mount 6-TSOP halogen-free according to IEC 61249-2-21 definition.
TrenchFET power mosfet
100 % Rg tested
100 % UIS tested
Compliant to RoHS directive 2002/95/EC
Related links
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 40 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 150 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 30 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 150 V, 6-Pin TSOP-6 SI3437DV-T1-GE3
- Vishay Type P-Channel MOSFET 30 V, 6-Pin TSOP-6 SI3483DDV-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6 SI3443DDV-T1-GE3
