Vishay Type N-Channel MOSFET, 9 A, 200 V, 3-Pin TO-220 IRF630PBF
- RS Stock No.:
- 256-7275
- Mfr. Part No.:
- IRF630PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,020 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.30 | £6.50 |
| 10 - 20 | £1.094 | £5.47 |
| 25 - 95 | £1.072 | £5.36 |
| 100 - 495 | £0.958 | £4.79 |
| 500 + | £0.774 | £3.87 |
*price indicative
- RS Stock No.:
- 256-7275
- Mfr. Part No.:
- IRF630PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 74W | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 74W | ||
Maximum Operating Temperature 175°C | ||
Height 4.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W. The low thermal resistance and low package cost of the TO-220AB contribute to its wide acceptance throughout the industry.
Dynamic dV/dt rating
Repetitive avalanche rated
Fast switching
Ease of paralleling
Simple drive requirements
Material categorization
Related links
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL630PBF
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF630
- Vishay SiHF630S Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay SiHF630S Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SIHF630STRL-GE3
- onsemi QFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
