Vishay SIB Type P-Channel MOSFET, 4.5 A, 30 V P, 6-Pin PowerPAK SC-75 SIB4317EDK-T1-GE3
- RS Stock No.:
- 239-5374
- Mfr. Part No.:
- SIB4317EDK-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£399.00
(exc. VAT)
£480.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.133 | £399.00 |
*price indicative
- RS Stock No.:
- 239-5374
- Mfr. Part No.:
- SIB4317EDK-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SIB | |
| Package Type | PowerPAK SC-75 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.065Ω | |
| Channel Mode | P | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 6.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SIB | ||
Package Type PowerPAK SC-75 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.065Ω | ||
Channel Mode P | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 6.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Automotive Standard No | ||
The Vishay P channel MOSFET has drain current of -4.5 A. It is used for Portable devices such as smart phones, tablet PCs and mobile computing
Typical ESD protection (MOSFET): 1500 V (HBM)
100 % Rg tested
Related links
- Vishay SIB Type P-Channel MOSFET 30 V P, 6-Pin PowerPAK SC-75 SIB4317EDK-T1-GE3
- Vishay SIB Type N-Channel MOSFET 6 V PowerPAK SC-75 SIB4316EDK-T1-GE3
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L SIA817EDJ-T1-GE3
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 6-Pin PowerPAK SC-70 SIA5213DJ-T1-GE3
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L SIA437DJ-T1-GE3
