Vishay SiA4263DJ Type P-Channel MOSFET, 12 A, 30 V PowerPAK SC-70 SIA4263DJ-T1-GE3
- RS Stock No.:
- 239-5364
- Mfr. Part No.:
- SIA4263DJ-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£645.00
(exc. VAT)
£774.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.215 | £645.00 |
*price indicative
- RS Stock No.:
- 239-5364
- Mfr. Part No.:
- SIA4263DJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SC-70 | |
| Series | SiA4263DJ | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 199mΩ | |
| Maximum Power Dissipation Pd | 15.6W | |
| Typical Gate Charge Qg @ Vgs | 19.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SC-70 | ||
Series SiA4263DJ | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 199mΩ | ||
Maximum Power Dissipation Pd 15.6W | ||
Typical Gate Charge Qg @ Vgs 19.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay P channel MOSFET has drain current of -12 A. It is used for battery management in mobile devices, battery switch, load switch, PA switch
RDS(on) rating at VGS = -1.8 V
100 % Rg and UIS tested
Related links
- Vishay SiA4263DJ Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4263DJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L SIA437DJ-T1-GE3
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L SIA817EDJ-T1-GE3
