Vishay TrenchFET Type N-Channel MOSFET, 70.6 A, 80 V Enhancement, 8-Pin SO-8 SiR880BDP-T1-RE3
- RS Stock No.:
- 228-2914
- Mfr. Part No.:
- SiR880BDP-T1-RE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.30
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,560 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.93 | £9.30 |
| 100 - 240 | £0.875 | £8.75 |
| 250 - 490 | £0.791 | £7.91 |
| 500 - 990 | £0.744 | £7.44 |
| 1000 + | £0.698 | £6.98 |
*price indicative
- RS Stock No.:
- 228-2914
- Mfr. Part No.:
- SiR880BDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70.6A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 71.4W | |
| Typical Gate Charge Qg @ Vgs | 43.5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70.6A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 71.4W | ||
Typical Gate Charge Qg @ Vgs 43.5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 80 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR876BDP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
