Vishay SiR870BDP Type N-Channel MOSFET, 81 A, 100 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 204-7223
- Mfr. Part No.:
- SiR870BDP-T1-RE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£3,735.00
(exc. VAT)
£4,482.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.245 | £3,735.00 |
*price indicative
- RS Stock No.:
- 204-7223
- Mfr. Part No.:
- SiR870BDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 81A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | SiR870BDP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 6.25mm | |
| Length | 5.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 81A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series SiR870BDP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 6.25mm | ||
Length 5.26mm | ||
Automotive Standard No | ||
The Vishay N-Channel 100 V (D-S) MOSFET has a very low RDS x Qg figure-of-merit (FOM) and is tuned for the lowest RDS x Qoss FOM.
TrenchFET Gen IV power MOSFET
100 % Rg and UIS tested
Related links
- Vishay SiR870BDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR870BDP-T1-RE3
- Vishay SiR870BDP Type N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SiR870BDP Type N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIR870BDP-T1-UE3
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR104LDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiDR104ADP-T1-RE3
- Vishay SiR104LDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR104LDP-T1-RE3
