Vishay E Type N-Channel MOSFET, 4.3 A, 650 V Enhancement, 3-Pin TO-220 SiHA690N60E-GE3
- RS Stock No.:
- 200-6806
- Mfr. Part No.:
- SiHA690N60E-GE3
- Brand:
- Vishay
Subtotal (1 reel of 50 units)*
£63.00
(exc. VAT)
£75.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | £1.26 | £63.00 |
*price indicative
- RS Stock No.:
- 200-6806
- Mfr. Part No.:
- SiHA690N60E-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.3A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 29W | |
| Maximum Operating Temperature | 150°C | |
| Height | 13.8mm | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.3A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 29W | ||
Maximum Operating Temperature 150°C | ||
Height 13.8mm | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay SiHA690N60E-GE3 is a E Series power MOSFET.
4th generation E series technology
Low figure-of-merit
Low effective capacitance
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Related links
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SiHP080N60E-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SiHF080N60E-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SIHP690N60E-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
