Vishay SiRA84BDP Type N-Channel MOSFET, 70 A, 30 V Enhancement, 8-Pin SO-8 SiRA84BDP-T1-GE3
- RS Stock No.:
- 188-5078
- Mfr. Part No.:
- SiRA84BDP-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.975
(exc. VAT)
£8.375
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 350 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.279 | £6.98 |
| 250 - 600 | £0.274 | £6.85 |
| 625 - 1225 | £0.21 | £5.25 |
| 1250 - 2475 | £0.165 | £4.13 |
| 2500 + | £0.129 | £3.23 |
*price indicative
- RS Stock No.:
- 188-5078
- Mfr. Part No.:
- SiRA84BDP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SiRA84BDP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 20.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 36W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.07mm | |
| Standards/Approvals | No | |
| Length | 5.99mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SiRA84BDP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 20.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 36W | ||
Maximum Operating Temperature 150°C | ||
Height 1.07mm | ||
Standards/Approvals No | ||
Length 5.99mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel 30 V (D-S) MOSFET.
TrenchFET® Gen IV power MOSFET
Related links
- Vishay SiRA84BDP Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay SiSS78LDN Type N 66.7 A 8-Pin PowerPAK 1212-8S SiSS78LDN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS176LDN-T1-GE3
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiSS76LDN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70 SIA938DJT-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
