Vishay SiHG039N60EF Type N-Channel MOSFET, 61 A, 600 V Enhancement, 3-Pin TO-247 SIHG039N60EF-GE3
- RS Stock No.:
- 188-4985
- Mfr. Part No.:
- SIHG039N60EF-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.51
(exc. VAT)
£9.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.51 |
| 10 - 24 | £7.06 |
| 25 - 49 | £6.75 |
| 50 - 99 | £6.01 |
| 100 + | £5.63 |
*price indicative
- RS Stock No.:
- 188-4985
- Mfr. Part No.:
- SIHG039N60EF-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | SiHG039N60EF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 357W | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series SiHG039N60EF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 357W | ||
Maximum Operating Temperature 150°C | ||
Height 20.82mm | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
EF Series Power MOSFET With Fast Body Diode.
4th generation E series technology
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
Related links
- Vishay SiHG039N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon OptiMOS FD Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 IPP220N25NFDAKSA1
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FDP61N20
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4510TRLPBF
- Infineon OptiMOS FD Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247
