Vishay N-Channel MOSFET, 2.9 A, 800 V, 3-Pin DPAK SIHD2N80AE-GE3
- RS Stock No.:
- 188-4874
- Mfr. Part No.:
- SIHD2N80AE-GE3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-4874
- Mfr. Part No.:
- SIHD2N80AE-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 2.9 A | |
Maximum Drain Source Voltage | 800 V | |
Package Type | DPAK (TO-252) | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 2.9 Ω | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 4V | |
Minimum Gate Threshold Voltage | 2V | |
Maximum Power Dissipation | 62.5 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | ±30 V | |
Width | 6.22mm | |
Number of Elements per Chip | 1 | |
Length | 6.73mm | |
Typical Gate Charge @ Vgs | 7 nC @ 10 V | |
Maximum Operating Temperature | +150 °C | |
Height | 2.25mm | |
Forward Diode Voltage | 1.2V | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.9 A | ||
Maximum Drain Source Voltage 800 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.9 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 62.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Width 6.22mm | ||
Number of Elements per Chip 1 | ||
Length 6.73mm | ||
Typical Gate Charge @ Vgs 7 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 2.25mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
E Series Power MOSFET.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Ciss)
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
Low effective capacitance (Ciss)
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
Related links
- Vishay N-Channel MOSFET 800 V, 3-Pin DPAK SIHD2N80AE-GE3
- Vishay E N-Channel MOSFET 800 V, 3-Pin IPAK SIHU2N80AE-GE3
- Vishay E N-Channel MOSFET 800 V, 3-Pin DPAK SIHD11N80AE-GE3
- Vishay N-Channel MOSFET 600 V, 3-Pin DPAK SIHD186N60EF-GE3
- Vishay N-Channel MOSFET 800 V, 3-Pin IPAK SIHU4N80AE-GE3
- Vishay N-Channel MOSFET 60 V, 3-Pin DPAK SUD23N06-31-GE3
- Vishay N-Channel MOSFET 800 V, 3-Pin TO-247AC SIHG21N80AE-GE3
- Vishay N-Channel MOSFET 800 V, 3-Pin TO-247AD SIHW21N80AE-GE3