Vishay Type N-Channel MOSFET, 17 A, 100 V, 3-Pin TO-220 IRFI540GPBF

Subtotal (1 pack of 5 units)*

£14.40

(exc. VAT)

£17.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£2.88£14.40

*price indicative

RS Stock No.:
180-8652
Mfr. Part No.:
IRFI540GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.077Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

48W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

4.8mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 77mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 48W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Dynamic dV/dt rating

• Isolated package

• Lead (Pb) free component

• Low thermal resistance

• Operating temperature ranges between -55°C and 175°C

• Sink to lead creepage distance is 4.8mm

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy