Vishay Type P-Channel MOSFET, 250 V IRFR9214PBF
- RS Stock No.:
- 180-8347
- Mfr. Part No.:
- IRFR9214PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 75 units)*
£68.325
(exc. VAT)
£81.975
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,925 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £0.911 | £68.33 |
| 150 - 300 | £0.865 | £64.88 |
| 375 + | £0.819 | £61.43 |
*price indicative
- RS Stock No.:
- 180-8347
- Mfr. Part No.:
- IRFR9214PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Drain Source Voltage Vds | 250V | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Gate Source Voltage Vgs | 60 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Drain Source Voltage Vds 250V | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Gate Source Voltage Vgs 60 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFR9214 is a P-channel power MOSFET having drain to source(Vds) voltage of -250V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 3ohms at 10VGS.
Advanced process technology
Surface mount
Fully avalanche rated
Related links
- Vishay Type P-Channel MOSFET, 250 V
- Vishay IRFR Type P-Channel MOSFET 250 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 250 V Enhancement, 3-Pin TO-252 IRFR9214TRPBF
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VP2106N3-G
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip DN2625 Type N-Channel MOSFET 3-Pin TO-252 DN2625K4-G
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 SQM40016EM_GE3
- Vishay Type P-Channel MOSFET 80 V TO-252
