Vishay N-Channel N-Channel Mosfet, 90 A, 200 V, 3-Pin TO-263 SUM90140E-GE3
- RS Stock No.:
- 180-8081
- Mfr. Part No.:
- SUM90140E-GE3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,030 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.032 | £5.16 |
*price indicative
- RS Stock No.:
- 180-8081
- Mfr. Part No.:
- SUM90140E-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | N-Channel Mosfet | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.017Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Transistor Configuration | N-Channel | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 10.414 mm | |
| Length | 15.875mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type N-Channel Mosfet | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.017Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Transistor Configuration N-Channel | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 10.414 mm | ||
Length 15.875mm | ||
Automotive Standard No | ||
The Vishay SUM90140E is a N-channel 175°C maximum junction temperature MOSFET having drain to source voltage(Vds) of 200V and gate to source voltage (VGS) 20V. It is having D2PAK (TO-263) package. It is offers drain to source resistance (RDS.) of 0.017ohms at 10VGS and 0.018ohms at 7.5VGS. Maximum drain current 90A.
Thunder FET power MOSFET
Maximum 175°C junction temperature
100 % Rg and UIS tested
Related links
- Vishay N-Channel N-Channel Mosfet 200 V, 3-Pin TO-263
- Vishay SUM90220E Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-263
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-263 SUM70042E-GE3
- Vishay SIHB Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SUM40012EL Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
