Vishay TrenchFET Type N-Channel Power MOSFET, 5.3 A, 60 V Enhancement, 8-Pin SO-8 SI4900DY-T1-E3
- RS Stock No.:
- 180-8002
- Mfr. Part No.:
- SI4900DY-T1-E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£8.56
(exc. VAT)
£10.27
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,730 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.856 | £8.56 |
| 100 - 240 | £0.814 | £8.14 |
| 250 - 490 | £0.641 | £6.41 |
| 500 - 990 | £0.556 | £5.56 |
| 1000 + | £0.453 | £4.53 |
*price indicative
- RS Stock No.:
- 180-8002
- Mfr. Part No.:
- SI4900DY-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 5.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.058Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 3.1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21 | |
| Height | 1.35mm | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 5.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.058Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 3.1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21 | ||
Height 1.35mm | ||
Length 4.8mm | ||
Automotive Standard No | ||
The Vishay Siliconix SI4900DY series TrenchFET dual N channel power MOSFET has drain to source voltage of 60 V. It is used in LCD TV and CCFL inverter.
Pb-free
Halogen free
Related links
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP SIHF5N50D-E3
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-E3
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8 SI4559ADY-T1-E3
- Vishay TrenchFET Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC SI4124DY-T1-GE3
