Vishay MOSFET SI7143DP-T1-GE3
- RS Stock No.:
- 180-7905
- Mfr. Part No.:
- SI7143DP-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,060 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.925 | £9.25 |
| 100 - 240 | £0.878 | £8.78 |
| 250 - 490 | £0.787 | £7.87 |
| 500 - 990 | £0.648 | £6.48 |
| 1000 + | £0.555 | £5.55 |
*price indicative
- RS Stock No.:
- 180-7905
- Mfr. Part No.:
- SI7143DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Maximum Gate Source Voltage Vgs | 60 V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Maximum Gate Source Voltage Vgs 60 V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is a P-channel, PowerPAK-SO-8 package is a new age product with a drain-source voltage of 30V and maximum gate-source voltage of 20V. It has a drain-source resistance of 10mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 35.7W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen and lead (Pb) free component
• Low thermal resistance PowerPAK package with small size and low 1.07mm profile
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Adaptor switches
• Load switches
• Notebook PCs
Related links
- Vishay MOSFET
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8 SI4155DY-T1-GE3
- Vishay SIRS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIRS5800DP-T1-GE3
- Vishay Si3473CDV Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3473CDV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3477DV-T1-GE3
- Vishay SiSS92DN Type N-Channel MOSFET 250 V Enhancement, 8-Pin PowerPAK 1212 SiSS92DN-T1-GE3
- Vishay SI9634DY 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI9634DY-T1-GE3
- Vishay Type N-Channel MOSFET 100 V PowerPAK SO-8 SIR698DP-T1-GE3
