Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET, 4.5 A, 30 V, 6-Pin PowerPAK SC-70-6L SIA817EDJ-T1-GE3
- RS Stock No.:
- 180-7827
- Mfr. Part No.:
- SIA817EDJ-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.30
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.252 | £6.30 |
| 250 - 600 | £0.247 | £6.18 |
| 625 - 1225 | £0.187 | £4.68 |
| 1250 - 2475 | £0.149 | £3.73 |
| 2500 + | £0.114 | £2.85 |
*price indicative
- RS Stock No.:
- 180-7827
- Mfr. Part No.:
- SIA817EDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SC-70-6L | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.065Ω | |
| Typical Gate Charge Qg @ Vgs | 6.6nC | |
| Maximum Power Dissipation Pd | 6.5W | |
| Forward Voltage Vf | 0.56V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Dual Plus Integrated Schottky | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.75mm | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SC-70-6L | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.065Ω | ||
Typical Gate Charge Qg @ Vgs 6.6nC | ||
Maximum Power Dissipation Pd 6.5W | ||
Forward Voltage Vf 0.56V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Dual Plus Integrated Schottky | ||
Maximum Operating Temperature 150°C | ||
Height 0.75mm | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay SIA817EDJ is a P-channel MOSFET with schottky diode having drain to source(Vds) voltage of -30V. It is having configuration of dual plus integrated schottky. The gate to source voltage(VGS) is 12V. It is having power PAK SC-70 package. It offers drain to source resistance (RDS.) 0.065ohms at 10VGS and 0.08ohms at 4.5VGS. Maximum drain current -4.5A.
Little foot plus Schottky power MOSFET
Thermally enhanced Power PAK SC-70 package small footprint area low on resistance thin 0.75 mm profile
Typical ESD protection (MOSFET): 1500 V (HBM)
Related links
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA456DJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L SIA437DJ-T1-GE3
- Vishay SIA Type N-Channel MOSFET 100 V Enhancement, 7-Pin SC-70-6L
