Vishay Single SQM 1 Type P-Channel TrenchFET Power MOSFET, 120 A, 60 V, 3-Pin TO-263
- RS Stock No.:
- 180-7405
- Mfr. Part No.:
- SQM120P06-07L_GE3
- Brand:
- Vishay
Subtotal (1 reel of 800 units)*
£1,136.00
(exc. VAT)
£1,360.00
(inc. VAT)
FREE delivery for orders over £60.00
- 1,600 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £1.42 | £1,136.00 |
*price indicative
- RS Stock No.:
- 180-7405
- Mfr. Part No.:
- SQM120P06-07L_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TrenchFET Power MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQM | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0067Ω | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 270nC | |
| Maximum Power Dissipation Pd | 375W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Width | 0.41 in | |
| Height | 0.19in | |
| Length | 0.625in | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TrenchFET Power MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQM | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0067Ω | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 270nC | ||
Maximum Power Dissipation Pd 375W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Width 0.41 in | ||
Height 0.19in | ||
Length 0.625in | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
Vishay MOSFET
Features and Benefits
Applications
Related links
- Vishay Single SQM 1 Type P-Channel TrenchFET Power MOSFET 60 V, 3-Pin TO-263 SQM120P06-07L_GE3
- Vishay TrenchFET Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309ES-T1_GE3
- Vishay Si9407BDY Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 8-Pin SOIC SI9407BDY-T1-GE3
- Vishay Si9407BDY Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263
- Vishay Single 1 Type P-Channel Power MOSFET 100 V TO-263
- Vishay Single 1 Type P-Channel Power MOSFET 100 V TO-263 IRF9520SPBF
