Vishay Single TrenchFET Type P-Channel MOSFET, 18 A, 20 V, 8-Pin PowerPAK 1212-8

Subtotal (1 reel of 3000 units)*

£795.00

(exc. VAT)

£954.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.265£795.00

*price indicative

RS Stock No.:
180-7356
Mfr. Part No.:
SIS407ADN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK 1212-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.009Ω

Typical Gate Charge Qg @ Vgs

63nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

39.1W

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Height

0.79mm

Length

3.61mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel, PowerPAK-1212-8 package is a new age product with a drain-source voltage of 20V and maximum gate-source voltage of 8V. It has a drain-source resistance of 9mohm at a gate-source voltage of 4.5V. It has a maximum power dissipation of 39.1W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free component

• Low thermal resistance PowerPAK package

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• Adaptor switches

• Battery management

• Load switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy