Vishay Siliconix TrenchFET Type P-Channel MOSFET, 30 A, 40 V Enhancement, 8-Pin SO-8 SQJ415EP-T1_GE3
- RS Stock No.:
- 178-3859
- Mfr. Part No.:
- SQJ415EP-T1_GE3
- Brand:
- Vishay Siliconix
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£18.125
(exc. VAT)
£21.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,975 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.725 | £18.13 |
| 100 - 475 | £0.706 | £17.65 |
| 500 - 975 | £0.686 | £17.15 |
| 1000 + | £0.669 | £16.73 |
*price indicative
- RS Stock No.:
- 178-3859
- Mfr. Part No.:
- SQJ415EP-T1_GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 45W | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.99mm | |
| Height | 1.07mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 45W | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 5.99mm | ||
Height 1.07mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Vishay MOSFET
The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 40V and a maximum gate-source voltage of 20V. It has drain-source resistance of 14mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 45W and continuous drain current of 30A. It has a minimum and a maximum driving voltage of 4.5V and 10V. It is used in automotive applications. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Certifications
• AEC-Q101
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
• UIS tested
Related links
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 200 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SQJ481EP-T1_GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 200 V Enhancement, 8-Pin SO-8 SQJ431AEP-T1_GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 6-Pin SC-70-6L
