Vishay Siliconix Dual TrenchFET 2 Type N-Channel Power MOSFET, 30 A, 30 V Enhancement, 8-Pin PowerPAIR 3 x 3
- RS Stock No.:
- 178-3703
- Mfr. Part No.:
- SiZ350DT-T1-GE3
- Brand:
- Vishay Siliconix
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-3703
- Mfr. Part No.:
- SiZ350DT-T1-GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAIR 3 x 3 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 16.7W | |
| Minimum Operating Temperature | 150°C | |
| Typical Gate Charge Qg @ Vgs | 12.1nC | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | -55°C | |
| Height | 0.75mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAIR 3 x 3 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 16.7W | ||
Minimum Operating Temperature 150°C | ||
Typical Gate Charge Qg @ Vgs 12.1nC | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature -55°C | ||
Height 0.75mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
RoHS Status: Exempt
TrenchFET® Gen IV power MOSFET
High side and low side MOSFETs form optimized
combination for 50 % duty cycle
Optimized RDS - Qg and RDS - Qgd FOM elevates
efficiency for high frequency switching
APPLICATIONS
Synchronous buck
DC/DC conversion
Half bridge
POL
Related links
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ256DT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ254DT-T1-GE3
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAIR 3 x 3FDC
