Vishay SQ Rugged Type N-Channel MOSFET, 12 A, 60 V Enhancement, 8-Pin SOIC
- RS Stock No.:
- 170-8409
- Mfr. Part No.:
- SQ4850EY-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£765.00
(exc. VAT)
£917.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.306 | £765.00 |
*price indicative
- RS Stock No.:
- 170-8409
- Mfr. Part No.:
- SQ4850EY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQ Rugged | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 47mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Power Dissipation Pd | 6.8W | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQ Rugged | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 47mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Power Dissipation Pd 6.8W | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor
The SQ series of MOSFETs from Vishay Semiconductor are designed for all automotive applications requiring ruggedness and high reliability.
Advantages of SQ Rugged Series MOSFETs
• AEC-Q101 qualified
• Junction temperature up to +175°C
• Low on-resistance n- and p-channel TrenchFET® technologies
• Innovative space-saving package options
MOSFET Transistors, Vishay Semiconductor
Approvals
AEC-Q101
Related links
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SQ4850EY-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2301ES-T1-GE3
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC SQ4431EY-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC SQ4401EY-T1_GE3
