Vishay IRFR Type P-Channel MOSFET, 9.9 A, 50 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 165-7217
- Mfr. Part No.:
- IRFR9020TRPBF
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£1,352.00
(exc. VAT)
£1,622.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.676 | £1,352.00 |
*price indicative
- RS Stock No.:
- 165-7217
- Mfr. Part No.:
- IRFR9020TRPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-252 | |
| Series | IRFR | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -6.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9.4nC | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 9.9A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-252 | ||
Series IRFR | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -6.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9.4nC | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 150°C | ||
Height 2.38mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFR Type P-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 IRFR9020TRPBF
- Vishay IRFR Type P-Channel MOSFET 250 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 250 V Enhancement, 3-Pin TO-252 IRFR9214TRPBF
- Vishay IRFR Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR9014TRPBF
- Vishay IRFR Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR9220TRPBF
- Vishay IRFR Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-252
