Vishay SUM45N25-58 Type N-Channel MOSFET, 45 A, 250 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 165-2794
- Mfr. Part No.:
- SUM45N25-58-E3
- Brand:
- Vishay
Subtotal (1 reel of 800 units)*
£1,682.40
(exc. VAT)
£2,019.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £2.103 | £1,682.40 |
*price indicative
- RS Stock No.:
- 165-2794
- Mfr. Part No.:
- SUM45N25-58-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-263 | |
| Series | SUM45N25-58 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 58mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 95nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 3.75W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-263 | ||
Series SUM45N25-58 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 58mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 95nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 3.75W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SUM45N25-58 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 SUM45N25-58-E3
- Vishay SUM65N20-30 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 250 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 250 V, 3-Pin TO-263 IRFS4229TRLPBF
- Vishay SUM65N20-30 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SUM65N20-30-E3
- Infineon Single OptiMOS™ 3 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP126N10N3GXKSA1
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Toshiba TK Type N-Channel MOSFET 60 V EnhancementS4X(S
