Vishay SiHG20N50C Type N-Channel Power MOSFET, 20 A, 500 V Enhancement, 3-Pin TO-247AC
- RS Stock No.:
- 145-2031
- Mfr. Part No.:
- SIHG20N50C-E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2031
- Mfr. Part No.:
- SIHG20N50C-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | SiHG20N50C | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.27Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Standards/Approvals | RoHS (2002/95/EC), IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series SiHG20N50C | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.27Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Maximum Power Dissipation Pd 250W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 20.82mm | ||
Length 15.87mm | ||
Standards/Approvals RoHS (2002/95/EC), IEC 61249-2-21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiHG20N50C Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247AC SIHG20N50C-E3
- Vishay IRFP Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-247AC
- Vishay IRFP Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-247AC IRFPC60LCPBF
- Infineon HEXFET Type N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC
- Infineon HEXFET Type N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-247AC IRFP4368PBF
- Infineon HEXFET Type N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC IRFP4568PBF
- Vishay Single Type N-Channel Power MOSFET 600 V, 3-Pin TO-247AC
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin SO-8
