Vishay D Series Type N-Channel Power MOSFET, 3 A, 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- RS Stock No.:
- 145-1656
- Mfr. Part No.:
- SIHD3N50D-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1656
- Mfr. Part No.:
- SIHD3N50D-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-252 | |
| Series | D Series | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.2Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-252 | ||
Series D Series | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.2Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Height 2.38mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Single D Series Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB SIHP8N50D-GE3
- Vishay D Series Type N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB
- Vishay D Series Type N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB SIHP6N40D-GE3
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP SIHF5N50D-E3
- Vishay D Series Type N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247
