Vishay IRF9540S Type P-Channel MOSFET, 19 A, 100 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 145-1595
- Mfr. Part No.:
- IRF9540SPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£75.40
(exc. VAT)
£90.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.508 | £75.40 |
| 100 - 200 | £1.418 | £70.90 |
| 250 + | £1.282 | £64.10 |
*price indicative
- RS Stock No.:
- 145-1595
- Mfr. Part No.:
- IRF9540SPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | IRF9540S | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Forward Voltage Vf | -100V | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series IRF9540S | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Forward Voltage Vf -100V | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF9540S Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF9540SPBF
- Vishay IRF9540 Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF9540PBF
- Vishay IRF9540 Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF9Z34NSTRLPBF
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF9Z34NPBF
