Crouzet Monitoring Relay, 3 Phase, 183 to 528 V ac Monitor Range, SPDT, DIN Rail, 208V ac, 480 V ac

Bulk discount available

Subtotal (1 unit)*

£178.23

(exc. VAT)

£213.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£178.23
5 - 9£169.30
10 - 24£160.41
25 - 49£153.85
50 +£149.89

*price indicative

RS Stock No.:
262-025
Distrelec Article No.:
304-00-051
Mfr. Part No.:
84873025
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Monitoring Relay

Function

Undervoltage Monitoring, Phase Sequence, Plug

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V ac/dc

Power Consumption

22VA

Terminal Type

Terminal Block

IP Rating

IP30, IP20

Contact Current

5A

Minimum Operating Temperature

-20°C

Monitoring Voltage Range

183 to 528 V ac

Supply AC Voltage

208, 480V ac

Maximum Operating Temperature

50°C

Width

17.5mm

Standards/Approvals

UL, WEEE, IEC/EN 61000-6-2, IEC/EN 50178, RoHS, IEC/EN 61000-6-3, GL, CSA, Certifications:CE

Height

92.6mm

Length

69mm

Series

MWUA

Multi Function Phase Control Relays 17.5mm - C-Lynx


3 phase network control relays monitor: the correct sequence of phases L1, L2, L3, the total phase failure - Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay and Asymmetry rate from 5% to 15% of Under Voltage Relay. LEDs are used for fault signalling, if a fault persists for longer than the threshold crossing delay configured by the operator, the output relay opens and the LED R is extinguished.

"Control of 3 phase networks: phase sequence, phase failure, imbalance (asymmetry), over and under voltage

Range includes mono-function product and multi function product

Multi-voltage from 3 x 208 to 3 x 480 V

True RMS measurement

LED status indication"

Related links